
Analog Devices AD7543JPZ technical specifications.
| Package/Case | LCC |
| Contact Plating | Tin, Matte |
| Differential Output | Yes |
| Full Scale Error | 13.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7543JPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
