
The AD7543KP is a single-channel 12-bit digital-to-analog converter with a differential output and a resolution of 12 bits. It operates from a 5V supply voltage and is packaged in a PLCC-20 package. The device is suitable for surface mount applications and has a maximum operating temperature range of -40°C to 85°C. The AD7543KP is not RoHS compliant.
Analog Devices AD7543KP technical specifications.
| Package/Case | PLCC |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 2us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7543KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
