The AD7543KP-REEL is a 12-bit digital-to-analog converter with a quad configuration. It operates within an industrial temperature range of -40 to 85 degrees Celsius. The device has 20 terminals and a supply voltage of 5 volts. The maximum supply current is 2.5 milliamps. The AD7543KP-REEL is packaged in a 20-pin plastic LCC package.
Analog Devices AD7543KP-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.9662 |
| Length | 8.9662 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.5 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7543KP-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.