
12-bit multiplying digital-to-analog converter (DAC) with serial interface. Features bipolar/unipolar output polarity, a single channel, and a general-purpose converter type. Offers a settling time of 2µs, integral nonlinearity of 0.5LSB, and full-scale error of 13.5LSB. Housed in a SOIC package with tin, matte contact plating, this surface-mount component operates from -40°C to 85°C with a maximum supply voltage of 5V.
Analog Devices AD7543KRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Converter Type | GENERAL PURPOSE |
| Differential Output | Yes |
| Full Scale Error | 13.5LSB |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 670mW |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7543KRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
