
The AD7545ALPZ-REEL is a 12-bit single digital-to-analog converter (DAC) with a resolution of 12 bits. It operates on a single supply voltage of up to 15.75V and a minimum supply voltage of 4.75V. The device is designed to operate within a temperature range of 0°C to 85°C. The AD7545ALPZ-REEL is available in a PLCC package and is packaged in tape and reel quantities of 1000 units. It is RoHS compliant and contains lead, making it suitable for use in lead-free applications.
Analog Devices AD7545ALPZ-REEL technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7545ALPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
