
CMOS 12-bit buffered multiplying digital-to-analog converter (DAC) with onboard data latches. Features a parallel interface, voltage output, and a single channel. Offers 12-bit resolution with integral nonlinearity (INL) of 1LSB and full-scale error of 15LSB. Operates from a 5V to 15V supply voltage, with a typical operating voltage of 12V. Settling time is 2µs. Packaged in an 18-pin PDIP with tin, matte contact plating, suitable for through-hole mounting.
Analog Devices AD7545KNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Full Scale Error | 15LSB |
| Height | 3.3mm |
| Input Type | PARALLEL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 26.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 12V |
| Output Type | Voltage |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Supply Current | 2mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7545KNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
