
12-bit CMOS multiplying digital-to-analog converter (DAC) featuring onboard data latches. Offers a parallel interface and a buffered output with bipolar/unipolar polarity. Key specifications include 0.5 LSB integral nonlinearity and a 2 µs settling time. This surface-mount component operates from a 5V to 15V supply range and is RoHS compliant.
Analog Devices AD7545LPZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Full Scale Error | 10LSB |
| Height | 4.57mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7545LPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
