
Dual 12-bit digital-to-analog converter (DAC) featuring parallel interface and word input loading. Achieves a 667 kS/s conversion rate with a 1.5 µs settling time. Offers 1 LSB integral nonlinearity and 6 LSB full-scale error. Operates from a single supply voltage between 10.8V and 16.5V, with a maximum power dissipation of 30mW. Packaged in a 24-pin ceramic DIP (CDIP).
Analog Devices AD7547AQ technical specifications.
| Package/Case | CDIP |
| Conversion Rate | 667KS/s |
| Full Scale Error | 6LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 667000S/s |
| Series | AD7547 |
| Settling Time | 1.5us |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7547AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
