
Dual 12-bit CMOS Digital-to-Analog Converter (DAC) featuring a parallel load input structure. Offers a 667 kS/s conversion rate with 1 LSB integral nonlinearity and 6 LSB full-scale error. Operates with a 15V supply voltage, a 10.8V to 16.5V range, and supports input voltages from -10V to 10V with output voltages from 0µV to 20V. Packaged in a SOIC with tin, matte contact plating, this RoHS compliant component has a maximum power dissipation of 450mW and a settling time of 1.5µs.
Analog Devices AD7547JRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 667KS/s |
| Differential Output | No |
| Full Scale Error | 6LSB |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Input Voltage | -10V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 667KS/s |
| Settling Time | 1.5us |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7547JRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
