
The AD7547LN is a dual 12-bit digital-to-analog converter with a conversion rate of 667 kilosamples per second. It is available in a DIP-24 package with a through-hole mount. The device operates over a temperature range of -40°C to 85°C and is not RoHS compliant. The AD7547LN has a resolution of 12 bits and a full scale error of 1 least significant bit. It is a parallel interface device with a settling time of 1.5 microseconds.
Analog Devices AD7547LN technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 667KS/s |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 1.5us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7547LN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
