
The AD7548JR-REEL is a 12-bit digital-to-analog converter with a single channel, operating over a temperature range of -40°C to 85°C. It is packaged in a SOIC-20 package and is suitable for surface mount applications. The device has a maximum supply voltage of 15.75V and a minimum supply voltage of 4.75V. It has a full scale error of 6LSB and an integral nonlinearity of 1LSB. The device dissipates 10mW of power and has a settling time of 1.5us.
Analog Devices AD7548JR-REEL technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin, Lead |
| Full Scale Error | 6LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of DAC Channels | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 10mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 1.5us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7548JR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
