
12-bit multiplying digital-to-analog converter (DAC) with a single output current channel. Features 1LSB integral nonlinearity and 6LSB full-scale error. Operates with a parallel interface and a single supply voltage range of 4.75V to 15.75V. Offers a wide operating temperature range from -55°C to 125°C. Packaged in a 20-lead SOIC for surface mounting.
Analog Devices AD7548JRZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Full Scale Error | 6LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Dissipation | 10mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7548JRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
