12-bit multiplying digital-to-analog converter (DAC) featuring a single channel and an 8-bit parallel bus interface. This component offers a 1.5LSB integral nonlinearity and a 3LSB full-scale error, with a settling time of 1µs. Operating across a wide temperature range of -55°C to 125°C, it supports input voltages from -10V to 10V and output voltages from 0µV to 20V. Packaged in an 18-pin CDIP with tin/lead plating, it is designed for through-hole mounting.
Analog Devices AD7548TQ/883B technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 10mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | AD7548 |
| Settling Time | 1us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7548TQ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.