12-bit dual multiplying digital-to-analog converter (DAC) featuring a parallel interface and 667 kS/s conversion rate. This IC offers 0.5 LSB integral nonlinearity and a full-scale error of 3 LSB. It operates with a 15V supply voltage and supports input voltages from -10V to 10V, with an output voltage range of 0µV to 20V. The component is housed in an 18-pin package with tin-matte contact plating and operates across a wide temperature range of -55°C to 125°C.
Analog Devices AD7549KNZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Conversion Rate | 667KS/s |
| Differential Output | No |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 667KS/s |
| Settling Time | 1.5us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7549KNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
