The AD7550BD is a 13-bit analog-to-digital converter with a nominal supply voltage of 5V. It features a temperature range of -25 to 85°C and is packaged in a 40-pin ceramic DIP. The converter is designed for use in applications where high accuracy and precision are required.
Analog Devices AD7550BD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T40 |
| Width | 15.24 |
| Length | 50.8 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 13 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7550BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.