The AD7555KN is a 28-pin DIP single-slope analog-to-digital converter with a nominal supply voltage of 5V. It operates over a commercial temperature range from 0°C to 70°C. The device has a maximum analog input voltage range of -2V to 2V. The AD7555KN is packaged in a 28-pin DIP package with a width of 15.24mm and a length of 36.705mm.
Analog Devices AD7555KN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.705 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | ADC, SINGLE-SLOPE |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7555KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.