
Quad 12-bit CMOS Digital-to-Analog Converter (DAC) offering bipolar and unipolar output configurations. Features a 1.8MS/s conversion rate and SPI serial interface. Achieves 1LSB integral nonlinearity and 5LSB full-scale error. Operates from a 3V to 5.5V supply with a 5V nominal voltage. Housed in a SSOP package with tin-matte contact plating.
Analog Devices AD7564ARSZ-B technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.8MS/s |
| Differential Output | Yes |
| Full Scale Error | 5LSB |
| Height | 1.85mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Voltage | -10V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 12 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.8MS/s |
| Settling Time | 550ns |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7564ARSZ-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
