Quad 12-bit CMOS Digital-to-Analog Converter (DAC) with a 1.8MS/s conversion rate. Features serial SPI interface, differential output, and a low power consumption of 50µW. Offers a full-scale error of 5LSB and integral nonlinearity of 0.5LSB. Operates from a 3V to 5.5V supply, with a maximum operating temperature of 85°C. Packaged in PDIP with Tin, Lead contact plating.
Analog Devices AD7564BN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1.8MS/s |
| Differential Output | Yes |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | -10V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 50uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1.8MS/s |
| Settling Time | 550ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7564BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.