
Quad 12-Bit CMOS Digital-to-Analog Converter (DAC) offering a 1.8MS/s conversion rate. Features serial SPI interface, differential output, and a low power design. Achieves 0.5LSB Integral Nonlinearity (INL) and 5LSB Full Scale Error. Operates from a 5V supply, with a maximum power dissipation of 875mW. Packaged in SOIC with Tin, Lead contact plating.
Sign in to ask questions about the Analog Devices AD7564BR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7564BR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1.8MS/s |
| Differential Output | Yes |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | -10V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1.8MS/s |
| Settling Time | 550ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7564BR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.