
8-bit, single-channel Analog Front End (AFE) data acquisition system featuring one Analog-to-Digital Converter (ADC) and one Digital-to-Analog Converter (DAC). This integrated circuit offers a 500 kS/s sampling rate with a Signal-to-Noise Ratio (SNR) of 46dB. It operates with a dual supply voltage range of 4.75V to 5.25V and accepts a single-ended input up to 5V. The device boasts an Integral Nonlinearity (INL) of 0.5LSB and a full-scale error of 2LSB. Packaged in a 24-pin PDIP with tin, matte contact plating, it supports through-hole mounting and a parallel interface.
Analog Devices AD7569BNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Converter Type | ADC |
| Dual Supply Voltage | 5.25V |
| Full Scale Error | 2LSB |
| Height | 3.3mm |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 31.9mm |
| Max Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 85mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Output Type | TTL |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | LC²MOS |
| Signal to Noise Ratio (SNR) | 46dB |
| Width | 6.61mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7569BNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
