
8-bit, single-channel Analog Front End (AFE) IC featuring one Analog-to-Digital Converter (ADC) and one Digital-to-Analog Converter (DAC). This surface-mount component operates with a dual 5V supply, offering a 500 kS/s sampling rate and a 46dB Signal-to-Noise Ratio (SNR). Key performance metrics include a Full Scale Error of 2LSB and Integral Nonlinearity (INL) of 0.5LSB. The SOIC package, with tin-matte contact plating, measures 15.6mm in length, 7.6mm in width, and 2.35mm in height.
Analog Devices AD7569BRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Converter Type | ADC |
| Data Rate | 500Kbps |
| Dual Supply Voltage | 5V |
| Full Scale Error | 2LSB |
| Height | 2.35mm |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | LC²MOS |
| Signal to Noise Ratio (SNR) | 46dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7569BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
