
Analog Devices AD7569JN technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Converter Type | ADC |
| Integral Nonlinearity (INL) | 1LSB |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| Series | LC²MOS |
| Signal to Noise Ratio (SNR) | 44dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7569JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
