
Analog Devices AD7569KN technical specifications.
| Contact Plating | Tin, Lead |
| Converter Type | ADC |
| Integral Nonlinearity (INL) | 0.5LSB |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of D/A Converters | 1 |
| Packaging | Bulk |
| Resolution | 8b |
| RoHS Compliant | No |
| Signal to Noise Ratio (SNR) | 46dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7569KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
