Analog Devices AD7569SQ technical specifications.
| Package/Case | CDIP |
| Converter Type | ADC |
| Input Capacitance | 10pF |
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7569SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.