
High-speed 12-bit Analog-to-Digital Converter (ADC) featuring a single-ended input and parallel interface. Achieves 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) with a full-scale error of 8 LSB. Operates from a dual supply, offering unipolar polarity and a maximum power dissipation of 215mW. Packaged in a CDIP with Tin/Lead contact plating, designed for through-hole mounting.
Analog Devices AD7572AAQ03 technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 8LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 215mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 100mW |
| Power Dissipation | 215mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7572AAQ03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
