The AD7572AAR03-REEL is a 12-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V and a maximum supply current of 9mA. It features a temperature range of -40 to 85°C and is packaged in a 0.300 INCH, SOIC-24 format. This industrial-grade ADC is designed for use in a variety of applications, including data acquisition and measurement systems.
Analog Devices AD7572AAR03-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 15 |
| Analog Input Voltage-Min | -15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7572AAR03-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.