
High-speed 12-bit Analog-to-Digital Converter (ADC) featuring a single-ended input and parallel interface. Achieves 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Offers a sampling rate of 333 kSPS with a full-scale error of 8 LSB. This unipolar device is housed in a SOIC package for surface mounting, with tin-matte contact plating. Operates within a temperature range of -40°C to 85°C and consumes a maximum of 100mW.
Analog Devices AD7572AARZ03-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 8LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 100mW |
| Power Dissipation | 215mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 333000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7572AARZ03-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
