
High-speed 12-bit Analog-to-Digital Converter (ADC) featuring a single-ended input and parallel interface. Achieves 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) with a full-scale error of 8 LSB. Operates with a dual 5V supply voltage and offers a unipolar polarity. Packaged in a PDIP with tin, matte contact plating, this through-hole mount component has a maximum power dissipation of 215mW.
Analog Devices AD7572AJNZ10 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 8LSB |
| Height | 3.3mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 31.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 215mW |
| Max Supply Voltage | -15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 100mW |
| Power Dissipation | 215mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Width | 6.61mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7572AJNZ10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.