The AD7572ALN03 is a 12-bit successive approximation analog-to-digital converter (ADC) with a maximum operating temperature of 70°C and a supply voltage of 5V. It has 24 terminals and a commercial temperature grade. The device is packaged in a DIP-24 and has a maximum supply current of 9mA. The ADC can convert analog input voltages between -15V and 15V.
Analog Devices AD7572ALN03 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 30.45 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 15 |
| Analog Input Voltage-Min | -15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7572ALN03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.