The AD7572AQ05 is a 12-bit successive approximation analog-to-digital converter with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has 24 terminals and is available in a 0.300 INCH, CERDIP-24 package. The device operates on a nominal supply voltage of 5V and can handle analog input voltages up to 5V. The AD7572AQ05 is designed for use in a variety of applications requiring high-resolution analog-to-digital conversion.
Analog Devices AD7572AQ05 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7572AQ05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.