The AD7572BQ05 is a 12-bit single-ended analog-to-digital converter with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a CDIP-24 and has a maximum power dissipation of 215mW. The device is not RoHS compliant and contains lead. It is designed for use in applications where a single-ended input is required.
Analog Devices AD7572BQ05 technical specifications.
| Package/Case | CDIP |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 215mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 135mW |
| Power Dissipation | 215mW |
| Resolution | 12b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7572BQ05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.