
High-speed, 12-bit Analog-to-Digital Converter (ADC) featuring a unipolar, single-ended input. This general-purpose IC offers 1LSB integral and differential nonlinearity, with a full-scale error of 10LSB. Operating from a dual supply voltage range of 4.75V to 5.25V, it provides a parallel interface and is housed in a PDIP package for through-hole mounting. Maximum power dissipation is 215mW, with a typical power consumption of 135mW, and it operates across a wide temperature range from -55°C to 125°C.
Analog Devices AD7572KNZ12 technical specifications.
| Package/Case | PDIP |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 10LSB |
| Height | 3.3mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 215mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 135mW |
| Power Dissipation | 215mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7572KNZ12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.