
8-bit Analog-to-Digital Converter (ADC) with single-ended input. Features 0.75 LSB Integral Nonlinearity (INL) and 0.875 LSB Differential Nonlinearity. Operates with a single 5V supply voltage, ranging from 4.75V to 5.25V. Packaged in a CDIP with tin/lead contact plating, designed for through-hole mounting. Supports bipolar and unipolar polarity with a maximum power dissipation of 25mW.
Analog Devices AD7574AQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.875LSB |
| Full Scale Error | 6.5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 25mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7574AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
