
Analog Devices AD7574KNZ technical specifications.
| Package/Case | PDIP |
| Height | 4.95mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 23.37mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7574KNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
