
8-bit, 1-channel successive approximation analog-to-digital converter (ADC) featuring a parallel interface. Offers a 50 kS/s sampling rate and 45dB signal-to-noise ratio. Integral nonlinearity is 0.5 LSB with a full-scale error of 1 LSB. Operates from a single 5V supply with a voltage range of 4.75V to 5.25V. Packaged in a 20-pin PLCC with tin, matte contact plating for surface mounting.
Analog Devices AD7575KPZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Full Scale Error | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 15mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Signal to Noise Ratio (SNR) | 45dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7575KPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.