The AD7576BQ is an 18-pin dual ADC successive approximation 8-bit analog-to-digital converter from Analog Devices. It operates over a temperature range of -25°C to 85°C and has a supply voltage of 5V. The device is packaged in a 0.300 inch CERDIP-18 and is compliant with MIL-M-38510 screening level. It has a maximum analog input voltage of 2.46V and a minimum of 0V.
Analog Devices AD7576BQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T18 |
| Width | 7.62 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Screening Level | MIL-M-38510 |
| Analog Input Voltage-Max | 2.46 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7576BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.