12-bit CMOS successive approximation analog-to-digital converter (ADC) featuring a single-ended input and parallel interface. Achieves 1LSB differential nonlinearity and 0.25LSB full-scale error. Operates from -55°C to 125°C with a maximum power consumption of 75mW. Unipolar, TTL output, and dual supply type. Through-hole mount with tin-lead contact plating.
Analog Devices AD7578TQ/883B technical specifications.
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 0.25LSB |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | TTL |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 10KS/s |
| Series | AD7578 |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7578TQ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.