The AD7579BQ is an 8-bit successive approximation analog-to-digital converter with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a 24-pin DIP package and a nominal supply voltage of 5V. The converter has a maximum supply current of 10mA and can handle analog input voltages from -0.3V to 7.3V. The AD7579BQ is suitable for use in a variety of applications, including data acquisition and industrial control systems.
Analog Devices AD7579BQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 7.3 |
| Analog Input Voltage-Min | -0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7579BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.