
10-bit LC2MOS Analog-to-Digital Converter (ADC) with a sampling rate of 50 kS/s. Features a differential input type and a parallel interface for data transfer. Offers 1 LSB Integral Nonlinearity (INL) and 0.9 LSB Differential Nonlinearity. Operates with a single 5V supply voltage, supporting both bipolar and unipolar polarity. Packaged in a PDIP for through-hole mounting, with tin-matte contact plating.
Analog Devices AD7579JNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.9LSB |
| Full Scale Error | 5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 50mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7579JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
