The AD7579SQ is a successive approximation analog-to-digital converter with a nominal supply voltage of 5V and a maximum supply current of 10mA. It has a temperature grade of MILITARY and operates over a temperature range of -55°C to 125°C. The device has 24 terminals and is packaged in a DIP-24 format. It is designed for use in applications where high accuracy and speed are required.
Analog Devices AD7579SQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 7.3 |
| Analog Input Voltage-Min | -0.3 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7579SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.