
8-Bit, 8-Channel CMOS Analog-to-Digital Converter (ADC) with parallel interface. Features 8 single-ended analog inputs and a bipolar/unipolar polarity. Offers 1.875 LSB Integral Nonlinearity (INL) and 1.875 LSB Differential Nonlinearity. Operates from a single 5V supply with a maximum power dissipation of 8mW. Packaged in a PDIP with tin/lead contact plating, suitable for through-hole mounting.
Analog Devices AD7581JN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1.875LSB |
| Full Scale Error | 6LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.875LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 8mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 8mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 1.88KS/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7581JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
