
8-Bit, 8-Channel CMOS Analog-to-Digital Converter (ADC) with parallel interface. Features 0.5LSB Integral Nonlinearity (INL) and 0.75LSB Differential Nonlinearity. Supports single-ended input type with a voltage range of 5V to 15V. Operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 8mW. Packaged in a PDIP for through-hole mounting.
Analog Devices AD7581LNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.75LSB |
| Full Scale Error | 2LSB |
| Height | 4.95mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 39.75mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 8mW |
| Max Supply Voltage | 5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 8mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.88KS/s |
| Supply Type | Single |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7581LNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.