
12-bit CMOS successive approximation analog-to-digital converter featuring 4 single-ended analog inputs and a parallel interface. Offers 1LSB differential nonlinearity and 0.25LSB full-scale error. Operates with a dual supply voltage range of 4V to 6V, a sampling rate of 10 kS/s, and a maximum power dissipation of 155mW. Packaged in a PDIP with tin-lead plating, suitable for through-hole mounting.
Analog Devices AD7582KN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 0.25LSB |
| Height | 4.07mm |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 36.83mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 155mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Output Type | TTL |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 75mW |
| Power Dissipation | 155mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 10KS/s |
| Supply Type | Dual |
| Width | 13.97mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7582KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
