
The AD7582KP is a 12-bit analog-to-digital converter with four input channels. It operates over a temperature range of -40°C to 85°C and is available in a plastic LCC-28 package. The device is not RoHS compliant.
Analog Devices AD7582KP technical specifications.
| Package/Case | LCC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 4 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7582KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
