
Analog Devices AD7590DIKPREEL technical specifications.
| Package/Case | PLCC |
| Dual Supply Voltage | 15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7590DIKPREEL to view detailed technical specifications.
No datasheet is available for this part.