
The AD7590DIKPZ-REEL is a quad SPST logic switch from Analog Devices, featuring a package type of PLCC and a surface mount configuration. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum power dissipation of 450mW and is designed for use with a dual supply voltage of 15V.
Analog Devices AD7590DIKPZ-REEL technical specifications.
| Package/Case | PLCC |
| Dual Supply Voltage | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7590DIKPZ-REEL to view detailed technical specifications.
No datasheet is available for this part.
