The AD7591DIKN is a commercial-grade logic multiplexer from Analog Devices, featuring a 16-pin DIP-16 package. It operates within a temperature range of 0°C to 70°C and is powered by dual supplies of 15V. With 16 terminals and 4 functions, this device is designed for use in a variety of applications. The JEDEC package code is R-PDIP-T16, and the device has a width of 7.62mm and a length of 20.13mm.
Analog Devices AD7591DIKN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 20.13 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7591DIKN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.