
Analog Devices AD7592DIKN technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Power Dissipation | 450mW |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7592DIKN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
