The AD7592DIKNZ is a dual SPDT multiplexer with 2 channels and 2 bits. It operates from a dual supply voltage of 15V and has a maximum power dissipation of 450mW. The device is packaged in a PDIP and is suitable for through-hole mounting. It is compliant with RoHS regulations and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Analog Devices AD7592DIKNZ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Power Dissipation | 450mW |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7592DIKNZ to view detailed technical specifications.
No datasheet is available for this part.