
The AD7592DIKP is a dual SPDT 2-channel 2-bit logic IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a PLCC-20 package and is designed for surface mount applications. The device has a power dissipation of 450mW and is not RoHS compliant. It is suitable for use in a variety of applications, including those requiring a dual supply voltage of 15V.
Analog Devices AD7592DIKP technical specifications.
| Package/Case | PLCC |
| Dual Supply Voltage | 15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7592DIKP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
